
GMC10X6S475K6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X6S475K6R3NTTR-ND - Tape & Reel (TR) 4713-GMC10X6S475K6R3NTCT-ND - Cut Tape (CT) 4713-GMC10X6S475K6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X6S475K6R3NT |
Description | CAP0603 X6S 4.7UF 10% 6.3V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱5.18100 | ₱51.81 |
| 50 | ₱3.63260 | ₱181.63 |
| 100 | ₱3.16810 | ₱316.81 |
| 500 | ₱2.38080 | ₱1,190.40 |
| 1,000 | ₱2.13904 | ₱2,139.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.77816 | ₱7,112.64 |
| 8,000 | ₱1.64425 | ₱13,154.00 |
| 12,000 | ₱1.57723 | ₱18,926.76 |
| 20,000 | ₱1.50298 | ₱30,059.60 |
| 28,000 | ₱1.45959 | ₱40,868.52 |
| 40,000 | ₱1.41787 | ₱56,714.80 |
| 48,000 | ₱1.39810 | ₱67,108.80 |
| 96,000 | ₱1.33153 | ₱127,826.88 |
| 100,000 | ₱1.32799 | ₱132,799.00 |

