
GMC10X7R104J25NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R104J25NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R104J25NTCT-ND - Cut Tape (CT) 4713-GMC10X7R104J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R104J25NT |
Description | CAP0603 X7R .1UF 5% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.96500 | ₱19.65 |
| 50 | ₱1.31020 | ₱65.51 |
| 100 | ₱1.11950 | ₱111.95 |
| 500 | ₱0.79798 | ₱398.99 |
| 1,000 | ₱0.70031 | ₱700.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱0.55397 | ₱2,215.88 |
| 8,000 | ₱0.49977 | ₱3,998.16 |
| 12,000 | ₱0.47273 | ₱5,672.76 |
| 20,000 | ₱0.44278 | ₱8,855.60 |
| 28,000 | ₱0.42529 | ₱11,908.12 |
| 40,000 | ₱0.40848 | ₱16,339.20 |
| 48,000 | ₱0.40052 | ₱19,224.96 |
| 96,000 | ₱0.37372 | ₱35,877.12 |
| 100,000 | ₱0.37230 | ₱37,230.00 |

