0.1 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R104J25NT

DigiKey Part Number
4713-GMC10X7R104J25NTTR-ND - Tape & Reel (TR)
4713-GMC10X7R104J25NTCT-ND - Cut Tape (CT)
4713-GMC10X7R104J25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R104J25NT
Description
CAP0603 X7R .1UF 5% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,140
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.96500₱19.65
50₱1.31020₱65.51
100₱1.11950₱111.95
500₱0.79798₱398.99
1,000₱0.70031₱700.31
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱0.55397₱2,215.88
8,000₱0.49977₱3,998.16
12,000₱0.47273₱5,672.76
20,000₱0.44278₱8,855.60
28,000₱0.42529₱11,908.12
40,000₱0.40848₱16,339.20
48,000₱0.40052₱19,224.96
96,000₱0.37372₱35,877.12
100,000₱0.37230₱37,230.00
Manufacturers Standard Package