0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R104K100NT

DigiKey Part Number
4713-GMC10X7R104K100NTTR-ND - Tape & Reel (TR)
4713-GMC10X7R104K100NTCT-ND - Cut Tape (CT)
4713-GMC10X7R104K100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R104K100NT
Description
CAP0603 X7R .1UF 10% 100V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50,657
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.68000₱26.80
50₱1.82220₱91.11
100₱1.56020₱156.02
500₱1.13264₱566.32
1,000₱1.00044₱1,000.44
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱0.80437₱3,217.48
8,000₱0.73172₱5,853.76
12,000₱0.69535₱8,344.20
20,000₱0.65508₱13,101.60
28,000₱0.63157₱17,683.96
40,000₱0.60897₱24,358.80
Manufacturers Standard Package