1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R105K25NT

DigiKey Part Number
4713-GMC10X7R105K25NTTR-ND - Tape & Reel (TR)
4713-GMC10X7R105K25NTCT-ND - Cut Tape (CT)
4713-GMC10X7R105K25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R105K25NT
Description
CAP0603 X7R 1UF 10% 25V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43,131
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱3.27500₱32.75
50₱2.23900₱111.95
100₱1.93540₱193.54
500₱1.41730₱708.65
1,000₱1.25889₱1,258.89
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.02233₱4,089.32
8,000₱0.93464₱7,477.12
12,000₱0.89082₱10,689.84
20,000₱0.84231₱16,846.20
28,000₱0.81394₱22,790.32
40,000₱0.78667₱31,466.80
Manufacturers Standard Package