
GMC10X7R123J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R123J50NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R123J50NTCT-ND - Cut Tape (CT) 4713-GMC10X7R123J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R123J50NT |
Description | CAP0603 X7R .012UF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱4.40700 | ₱44.07 |
| 50 | ₱3.06080 | ₱153.04 |
| 100 | ₱2.65590 | ₱265.59 |
| 500 | ₱1.97826 | ₱989.13 |
| 1,000 | ₱1.77042 | ₱1,770.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.45957 | ₱5,838.28 |
| 8,000 | ₱1.34442 | ₱10,755.36 |
| 12,000 | ₱1.28673 | ₱15,440.76 |
| 20,000 | ₱1.22283 | ₱24,456.60 |
| 28,000 | ₱1.18551 | ₱33,194.28 |
| 40,000 | ₱1.14961 | ₱45,984.40 |
| 48,000 | ₱1.13260 | ₱54,364.80 |
| 96,000 | ₱1.07534 | ₱103,232.64 |
| 100,000 | ₱1.07230 | ₱107,230.00 |

