0.015 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R153J50NT

DigiKey Part Number
4713-GMC10X7R153J50NTTR-ND - Tape & Reel (TR)
4713-GMC10X7R153J50NTCT-ND - Cut Tape (CT)
4713-GMC10X7R153J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R153J50NT
Description
CAP0603 X7R .015UF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,120
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.56100₱25.61
50₱1.72700₱86.35
100₱1.48880₱148.88
500₱1.07548₱537.74
1,000₱0.94982₱949.82
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱0.76150₱3,046.00
8,000₱0.69190₱5,535.20
12,000₱0.65709₱7,885.08
20,000₱0.61855₱12,371.00
28,000₱0.59603₱16,688.84
40,000₱0.57437₱22,974.80
48,000₱0.56411₱27,077.28
96,000₱0.52959₱50,840.64
100,000₱0.52776₱52,776.00
Manufacturers Standard Package