330 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R331J50NT

DigiKey Part Number
4713-GMC10X7R331J50NTTR-ND - Tape & Reel (TR)
4713-GMC10X7R331J50NTCT-ND - Cut Tape (CT)
4713-GMC10X7R331J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R331J50NT
Description
CAP0603 X7R 330PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
330 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,800
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱3.39400₱33.94
50₱2.35820₱117.91
100₱2.03660₱203.66
500₱1.49946₱749.73
1,000₱1.33332₱1,333.32
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.08560₱4,342.40
8,000₱0.99389₱7,951.12
12,000₱0.94794₱11,375.28
20,000₱0.89709₱17,941.80
28,000₱0.86737₱24,286.36
40,000₱0.83879₱33,551.60
48,000₱0.82526₱39,612.48
96,000₱0.77970₱74,851.20
100,000₱0.77728₱77,728.00
Manufacturers Standard Package