
GMC10X7R472J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R472J100NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R472J100NTCT-ND - Cut Tape (CT) 4713-GMC10X7R472J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R472J100NT |
Description | CAP0603 X7R 4700PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱4.10900 | ₱41.09 |
| 50 | ₱2.85840 | ₱142.92 |
| 100 | ₱2.47730 | ₱247.73 |
| 500 | ₱1.84010 | ₱920.05 |
| 1,000 | ₱1.64418 | ₱1,644.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.35134 | ₱5,405.36 |
| 8,000 | ₱1.24266 | ₱9,941.28 |
| 12,000 | ₱1.18832 | ₱14,259.84 |
| 20,000 | ₱1.12809 | ₱22,561.80 |
| 28,000 | ₱1.09291 | ₱30,601.48 |
| 40,000 | ₱1.05907 | ₱42,362.80 |
| 48,000 | ₱1.04304 | ₱50,065.92 |
| 96,000 | ₱0.98907 | ₱94,950.72 |
| 100,000 | ₱0.98621 | ₱98,621.00 |

