
GMC10X7R683J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R683J50NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R683J50NTCT-ND - Cut Tape (CT) 4713-GMC10X7R683J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R683J50NT |
Description | CAP0603 X7R .068UF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱4.40700 | ₱44.07 |
| 50 | ₱3.08460 | ₱154.23 |
| 100 | ₱2.67380 | ₱267.38 |
| 500 | ₱1.99492 | ₱997.46 |
| 1,000 | ₱1.78531 | ₱1,785.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.47252 | ₱5,890.08 |
| 8,000 | ₱1.35655 | ₱10,852.40 |
| 12,000 | ₱1.29849 | ₱15,581.88 |
| 20,000 | ₱1.23414 | ₱24,682.80 |
| 28,000 | ₱1.19657 | ₱33,503.96 |
| 40,000 | ₱1.16044 | ₱46,417.60 |
| 48,000 | ₱1.14331 | ₱54,878.88 |
| 96,000 | ₱1.08566 | ₱104,223.36 |
| 100,000 | ₱1.08260 | ₱108,260.00 |

