0.068 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R683J50NT

DigiKey Part Number
4713-GMC10X7R683J50NTTR-ND - Tape & Reel (TR)
4713-GMC10X7R683J50NTCT-ND - Cut Tape (CT)
4713-GMC10X7R683J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R683J50NT
Description
CAP0603 X7R .068UF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.068 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱7.74000₱7.74
10₱4.40700₱44.07
50₱3.08460₱154.23
100₱2.67380₱267.38
500₱1.99492₱997.46
1,000₱1.78531₱1,785.31
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.47252₱5,890.08
8,000₱1.35655₱10,852.40
12,000₱1.29849₱15,581.88
20,000₱1.23414₱24,682.80
28,000₱1.19657₱33,503.96
40,000₱1.16044₱46,417.60
48,000₱1.14331₱54,878.88
96,000₱1.08566₱104,223.36
100,000₱1.08260₱108,260.00
Manufacturers Standard Package