
GMC21CG152G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG152G50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG152G50NTCT-ND - Cut Tape (CT) 4713-GMC21CG152G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG152G50NT |
Description | CAP0805 COG 1500PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱4.94300 | ₱49.43 |
| 50 | ₱3.47780 | ₱173.89 |
| 100 | ₱3.03110 | ₱303.11 |
| 500 | ₱2.27482 | ₱1,137.41 |
| 1,000 | ₱2.04197 | ₱2,041.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.69405 | ₱6,776.20 |
| 8,000 | ₱1.56497 | ₱12,519.76 |
| 12,000 | ₱1.50036 | ₱18,004.32 |
| 20,000 | ₱1.42881 | ₱28,576.20 |
| 28,000 | ₱1.38698 | ₱38,835.44 |
| 40,000 | ₱1.34677 | ₱53,870.80 |

