1800 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG182F50NT

DigiKey Part Number
4713-GMC21CG182F50NTTR-ND - Tape & Reel (TR)
4713-GMC21CG182F50NTCT-ND - Cut Tape (CT)
4713-GMC21CG182F50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG182F50NT
Description
CAP0805 COG 1800PF 1% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1800 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,930
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱32.75000₱32.75
10₱19.94900₱199.49
50₱14.99460₱749.73
100₱13.48810₱1,348.81
500₱10.92980₱5,464.90
1,000₱10.14077₱10,140.77
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱8.95721₱35,828.84
8,000₱8.51751₱68,140.08
12,000₱8.29720₱99,566.40
20,000₱8.05310₱161,062.00
28,000₱7.91030₱221,488.40
40,000₱7.77296₱310,918.40
48,000₱7.70789₱369,978.72
Manufacturers Standard Package