2200 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG222F50NT

DigiKey Part Number
4713-GMC21CG222F50NTTR-ND - Tape & Reel (TR)
4713-GMC21CG222F50NTCT-ND - Cut Tape (CT)
4713-GMC21CG222F50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG222F50NT
Description
CAP0805 COG 2200PF 1% 50V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2200 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0805FFNPO9BN222YAGEO9,40313-CC0805FFNPO9BN222CT-ND₱30.37000Parametric Equivalent
In-Stock: 3,600
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱34.54000₱34.54
10₱21.08100₱210.81
50₱15.93560₱796.78
100₱14.34560₱1,434.56
500₱11.66466₱5,832.33
1,000₱10.83572₱10,835.72
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱9.59306₱38,372.24
8,000₱9.13117₱73,049.36
12,000₱8.89980₱106,797.60
20,000₱8.64333₱172,866.60
28,000₱8.49343₱237,816.04
40,000₱8.34916₱333,966.40
Manufacturers Standard Package