
GMC21CG222F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG222F50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG222F50NTCT-ND - Cut Tape (CT) 4713-GMC21CG222F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG222F50NT |
Description | CAP0805 COG 2200PF 1% 50V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805FFNPO9BN222 | YAGEO | 9,403 | 13-CC0805FFNPO9BN222CT-ND | ₱30.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱34.54000 | ₱34.54 |
| 10 | ₱21.08100 | ₱210.81 |
| 50 | ₱15.93560 | ₱796.78 |
| 100 | ₱14.34560 | ₱1,434.56 |
| 500 | ₱11.66466 | ₱5,832.33 |
| 1,000 | ₱10.83572 | ₱10,835.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱9.59306 | ₱38,372.24 |
| 8,000 | ₱9.13117 | ₱73,049.36 |
| 12,000 | ₱8.89980 | ₱106,797.60 |
| 20,000 | ₱8.64333 | ₱172,866.60 |
| 28,000 | ₱8.49343 | ₱237,816.04 |
| 40,000 | ₱8.34916 | ₱333,966.40 |

