
GMC21CG331G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG331G50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG331G50NTCT-ND - Cut Tape (CT) 4713-GMC21CG331G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG331G50NT |
Description | CAP0805 COG 330PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱7.98000 | ₱79.80 |
| 50 | ₱5.71680 | ₱285.84 |
| 100 | ₱5.03790 | ₱503.79 |
| 500 | ₱3.88028 | ₱1,940.14 |
| 1,000 | ₱3.52417 | ₱3,524.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.99120 | ₱11,964.80 |
| 8,000 | ₱2.79334 | ₱22,346.72 |
| 12,000 | ₱2.69434 | ₱32,332.08 |
| 20,000 | ₱2.58459 | ₱51,691.80 |
| 28,000 | ₱2.52043 | ₱70,572.04 |
| 40,000 | ₱2.45875 | ₱98,350.00 |
| 48,000 | ₱2.42950 | ₱116,616.00 |
| 96,000 | ₱2.33108 | ₱223,783.68 |
| 100,000 | ₱2.32584 | ₱232,584.00 |

