3.3 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG3R3B100NT

DigiKey Part Number
4713-GMC21CG3R3B100NTTR-ND - Tape & Reel (TR)
4713-GMC21CG3R3B100NTCT-ND - Cut Tape (CT)
4713-GMC21CG3R3B100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG3R3B100NT
Description
CAP0805 COG 3.3PF .1PF 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱39.30000₱39.30
10₱24.53500₱245.35
50₱18.68680₱934.34
100₱16.88240₱1,688.24
500₱13.83584₱6,917.92
1,000₱12.89436₱12,894.36
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱11.48199₱45,927.96
8,000₱10.95713₱87,657.04
12,000₱10.69414₱128,329.68
20,000₱10.40264₱208,052.80
28,000₱10.23222₱286,502.16
40,000₱10.06821₱402,728.40
48,000₱9.99054₱479,545.92
Manufacturers Standard Package