
GMC21CG6R8B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG6R8B50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG6R8B50NTCT-ND - Cut Tape (CT) 4713-GMC21CG6R8B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG6R8B50NT |
Description | CAP0805 COG 6.8PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| 10 | ₱6.31200 | ₱63.12 |
| 50 | ₱4.50200 | ₱225.10 |
| 100 | ₱3.94220 | ₱394.22 |
| 500 | ₱2.99774 | ₱1,498.87 |
| 1,000 | ₱2.70714 | ₱2,707.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.27288 | ₱9,091.52 |
| 8,000 | ₱2.11172 | ₱16,893.76 |
| 12,000 | ₱2.03105 | ₱24,372.60 |
| 20,000 | ₱1.94166 | ₱38,833.20 |
| 28,000 | ₱1.88942 | ₱52,903.76 |
| 40,000 | ₱1.83919 | ₱73,567.60 |
| 48,000 | ₱1.81538 | ₱87,138.24 |
| 96,000 | ₱1.73523 | ₱166,582.08 |
| 100,000 | ₱1.73098 | ₱173,098.00 |

