6.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG6R8B50NT

DigiKey Part Number
4713-GMC21CG6R8B50NTTR-ND - Tape & Reel (TR)
4713-GMC21CG6R8B50NTCT-ND - Cut Tape (CT)
4713-GMC21CG6R8B50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG6R8B50NT
Description
CAP0805 COG 6.8PF .1PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱11.31000₱11.31
10₱6.31200₱63.12
50₱4.50200₱225.10
100₱3.94220₱394.22
500₱2.99774₱1,498.87
1,000₱2.70714₱2,707.14
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱2.27288₱9,091.52
8,000₱2.11172₱16,893.76
12,000₱2.03105₱24,372.60
20,000₱1.94166₱38,833.20
28,000₱1.88942₱52,903.76
40,000₱1.83919₱73,567.60
48,000₱1.81538₱87,138.24
96,000₱1.73523₱166,582.08
100,000₱1.73098₱173,098.00
Manufacturers Standard Package