
GMC21CG820J100NTD | |
|---|---|
DigiKey Part Number | 4713-GMC21CG820J100NTDTR-ND - Tape & Reel (TR) 4713-GMC21CG820J100NTDCT-ND - Cut Tape (CT) 4713-GMC21CG820J100NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG820J100NTD |
Description | CAP0805 COG 82PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱5.95500 | ₱59.55 |
| 50 | ₱4.21620 | ₱210.81 |
| 100 | ₱3.68610 | ₱368.61 |
| 500 | ₱2.79528 | ₱1,397.64 |
| 1,000 | ₱2.52016 | ₱2,520.16 |
| 2,500 | ₱2.23122 | ₱5,578.05 |
| 5,000 | ₱2.05733 | ₱10,286.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.91424 | ₱19,142.40 |
| 20,000 | ₱1.79653 | ₱35,930.60 |
| 30,000 | ₱1.73757 | ₱52,127.10 |
| 50,000 | ₱1.67226 | ₱83,613.00 |
| 70,000 | ₱1.63407 | ₱114,384.90 |
| 100,000 | ₱1.59734 | ₱159,734.00 |
| 120,000 | ₱1.57994 | ₱189,592.80 |
| 240,000 | ₱1.52132 | ₱365,116.80 |
| 250,000 | ₱1.51822 | ₱379,555.00 |

