100 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21X5R107M6R3NT

DigiKey Part Number
4713-GMC21X5R107M6R3NTTR-ND - Tape & Reel (TR)
4713-GMC21X5R107M6R3NTCT-ND - Cut Tape (CT)
4713-GMC21X5R107M6R3NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21X5R107M6R3NT
Description
CAP0805 X5R 100UF 20% 6.3V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,088
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱89.63000₱89.63
10₱59.30300₱593.03
50₱47.15980₱2,357.99
100₱43.42110₱4,342.11
500₱37.10044₱18,550.22
1,000₱35.14393₱35,143.93
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱33.53306₱67,066.12
4,000₱32.20719₱128,828.76
6,000₱31.54290₱189,257.40
10,000₱30.80661₱308,066.10
14,000₱30.37582₱425,261.48
20,000₱29.96145₱599,229.00
Manufacturers Standard Package