
GMC21X5R226M6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X5R226M6R3NTTR-ND - Tape & Reel (TR) 4713-GMC21X5R226M6R3NTCT-ND - Cut Tape (CT) 4713-GMC21X5R226M6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X5R226M6R3NT |
Description | CAP0805 X5R 22UF 20% 6.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱4.76400 | ₱47.64 |
| 50 | ₱3.33480 | ₱166.74 |
| 100 | ₱2.89410 | ₱289.41 |
| 500 | ₱2.16762 | ₱1,083.81 |
| 1,000 | ₱1.94431 | ₱1,944.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱1.76030 | ₱3,520.60 |
| 4,000 | ₱1.60934 | ₱6,437.36 |
| 6,000 | ₱1.53381 | ₱9,202.86 |
| 10,000 | ₱1.45016 | ₱14,501.60 |
| 14,000 | ₱1.40130 | ₱19,618.20 |
| 20,000 | ₱1.35429 | ₱27,085.80 |
| 24,000 | ₱1.33201 | ₱31,968.24 |
| 48,000 | ₱1.25704 | ₱60,337.92 |
| 50,000 | ₱1.25308 | ₱62,654.00 |

