22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21X5R226M6R3NT

DigiKey Part Number
4713-GMC21X5R226M6R3NTTR-ND - Tape & Reel (TR)
4713-GMC21X5R226M6R3NTCT-ND - Cut Tape (CT)
4713-GMC21X5R226M6R3NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21X5R226M6R3NT
Description
CAP0805 X5R 22UF 20% 6.3V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,052
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱8.34000₱8.34
10₱4.76400₱47.64
50₱3.33480₱166.74
100₱2.89410₱289.41
500₱2.16762₱1,083.81
1,000₱1.94431₱1,944.31
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱1.76030₱3,520.60
4,000₱1.60934₱6,437.36
6,000₱1.53381₱9,202.86
10,000₱1.45016₱14,501.60
14,000₱1.40130₱19,618.20
20,000₱1.35429₱27,085.80
24,000₱1.33201₱31,968.24
48,000₱1.25704₱60,337.92
50,000₱1.25308₱62,654.00
Manufacturers Standard Package