
GMC21X5R335K6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X5R335K6R3NTTR-ND - Tape & Reel (TR) 4713-GMC21X5R335K6R3NTCT-ND - Cut Tape (CT) 4713-GMC21X5R335K6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X5R335K6R3NT |
Description | CAP0805 X5R 3.3UF 10% 6.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.25000 | ₱20.25 |
| 10 | ₱12.02900 | ₱120.29 |
| 50 | ₱8.81340 | ₱440.67 |
| 100 | ₱7.83680 | ₱783.68 |
| 500 | ₱6.17772 | ₱3,088.86 |
| 1,000 | ₱5.66618 | ₱5,666.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱5.03575 | ₱15,107.25 |
| 6,000 | ₱4.72728 | ₱28,363.68 |
| 9,000 | ₱4.57291 | ₱41,156.19 |
| 15,000 | ₱4.40174 | ₱66,026.10 |
| 21,000 | ₱4.30172 | ₱90,336.12 |
| 30,000 | ₱4.20546 | ₱126,163.80 |
| 36,000 | ₱4.15988 | ₱149,755.68 |
| 72,000 | ₱4.00630 | ₱288,453.60 |
| 75,000 | ₱3.99816 | ₱299,862.00 |

