
GMC21X5R475M16NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X5R475M16NTTR-ND - Tape & Reel (TR) 4713-GMC21X5R475M16NTCT-ND - Cut Tape (CT) 4713-GMC21X5R475M16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X5R475M16NT |
Description | CAP0805 X5R 4.7UF 20% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱5.24000 | ₱52.40 |
| 50 | ₱3.68020 | ₱184.01 |
| 100 | ₱3.20380 | ₱320.38 |
| 500 | ₱2.41178 | ₱1,205.89 |
| 1,000 | ₱2.16822 | ₱2,168.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱1.96783 | ₱3,935.66 |
| 4,000 | ₱1.80332 | ₱7,213.28 |
| 6,000 | ₱1.72100 | ₱10,326.00 |
| 10,000 | ₱1.62971 | ₱16,297.10 |
| 14,000 | ₱1.57642 | ₱22,069.88 |
| 20,000 | ₱1.52517 | ₱30,503.40 |
| 24,000 | ₱1.50088 | ₱36,021.12 |
| 48,000 | ₱1.41915 | ₱68,119.20 |
| 50,000 | ₱1.41482 | ₱70,741.00 |

