
GMC21X5R475M50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X5R475M50NTTR-ND - Tape & Reel (TR) 4713-GMC21X5R475M50NTCT-ND - Cut Tape (CT) 4713-GMC21X5R475M50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X5R475M50NT |
Description | CAP0805 X5R 4.7UF 20% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱8.63500 | ₱86.35 |
| 50 | ₱6.24080 | ₱312.04 |
| 100 | ₱5.50240 | ₱550.24 |
| 500 | ₱4.26020 | ₱2,130.10 |
| 1,000 | ₱3.87730 | ₱3,877.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱3.56258 | ₱7,125.16 |
| 4,000 | ₱3.30384 | ₱13,215.36 |
| 6,000 | ₱3.17421 | ₱19,045.26 |
| 10,000 | ₱3.03068 | ₱30,306.80 |
| 14,000 | ₱2.94679 | ₱41,255.06 |
| 20,000 | ₱2.86611 | ₱57,322.20 |

