
GMC21X7R225K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R225K50NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R225K50NTCT-ND - Cut Tape (CT) 4713-GMC21X7R225K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R225K50NT |
Description | CAP0805 X7R 2.2UF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.63000 | ₱22.63 |
| 10 | ₱13.39900 | ₱133.99 |
| 50 | ₱9.86140 | ₱493.07 |
| 100 | ₱8.78360 | ₱878.36 |
| 500 | ₱6.96974 | ₱3,484.87 |
| 1,000 | ₱6.40877 | ₱6,408.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱5.94726 | ₱11,894.52 |
| 4,000 | ₱5.56808 | ₱22,272.32 |
| 6,000 | ₱5.37806 | ₱32,268.36 |
| 10,000 | ₱5.16757 | ₱51,675.70 |
| 14,000 | ₱5.04457 | ₱70,623.98 |
| 20,000 | ₱4.92621 | ₱98,524.20 |

