2.2 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21X7R225K50NT

DigiKey Part Number
4713-GMC21X7R225K50NTTR-ND - Tape & Reel (TR)
4713-GMC21X7R225K50NTCT-ND - Cut Tape (CT)
4713-GMC21X7R225K50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21X7R225K50NT
Description
CAP0805 X7R 2.2UF 10% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,964
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱22.63000₱22.63
10₱13.39900₱133.99
50₱9.86140₱493.07
100₱8.78360₱878.36
500₱6.96974₱3,484.87
1,000₱6.40877₱6,408.77
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱5.94726₱11,894.52
4,000₱5.56808₱22,272.32
6,000₱5.37806₱32,268.36
10,000₱5.16757₱51,675.70
14,000₱5.04457₱70,623.98
20,000₱4.92621₱98,524.20
Manufacturers Standard Package