
GMC21X7R331M50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R331M50NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R331M50NTCT-ND - Cut Tape (CT) 4713-GMC21X7R331M50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R331M50NT |
Description | CAP0805 X7R 330PF 20% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.56100 | ₱25.61 |
| 50 | ₱1.72700 | ₱86.35 |
| 100 | ₱1.48880 | ₱148.88 |
| 500 | ₱1.07548 | ₱537.74 |
| 1,000 | ₱0.94982 | ₱949.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱0.76150 | ₱3,046.00 |
| 8,000 | ₱0.69190 | ₱5,535.20 |
| 12,000 | ₱0.65709 | ₱7,885.08 |
| 20,000 | ₱0.61855 | ₱12,371.00 |
| 28,000 | ₱0.59603 | ₱16,688.84 |
| 40,000 | ₱0.57437 | ₱22,974.80 |
| 48,000 | ₱0.56411 | ₱27,077.28 |
| 96,000 | ₱0.52959 | ₱50,840.64 |
| 100,000 | ₱0.52776 | ₱52,776.00 |

