
GMC21Y5V475Z10NT | |
|---|---|
DigiKey Part Number | 4713-GMC21Y5V475Z10NTTR-ND - Tape & Reel (TR) 4713-GMC21Y5V475Z10NTCT-ND - Cut Tape (CT) 4713-GMC21Y5V475Z10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21Y5V475Z10NT |
Description | CAP0805 Y5V 4.7UF Z-TOL 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱3.99000 | ₱39.90 |
| 50 | ₱2.77500 | ₱138.75 |
| 100 | ₱2.40580 | ₱240.58 |
| 500 | ₱1.78412 | ₱892.06 |
| 1,000 | ₱1.59356 | ₱1,593.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱1.35814 | ₱4,074.42 |
| 6,000 | ₱1.24321 | ₱7,459.26 |
| 9,000 | ₱1.18564 | ₱10,670.76 |
| 15,000 | ₱1.12200 | ₱16,830.00 |
| 21,000 | ₱1.08480 | ₱22,780.80 |
| 30,000 | ₱1.04901 | ₱31,470.30 |

