
GMC21Y5V475Z16NT | |
|---|---|
DigiKey Part Number | 4713-GMC21Y5V475Z16NTTR-ND - Tape & Reel (TR) 4713-GMC21Y5V475Z16NTCT-ND - Cut Tape (CT) 4713-GMC21Y5V475Z16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21Y5V475Z16NT |
Description | CAP0805 Y5V 4.7UF Z-TOL 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱5.12100 | ₱51.21 |
| 50 | ₱3.62060 | ₱181.03 |
| 100 | ₱3.15020 | ₱315.02 |
| 500 | ₱2.37010 | ₱1,185.05 |
| 1,000 | ₱2.12951 | ₱2,129.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱1.93210 | ₱3,864.20 |
| 4,000 | ₱1.76983 | ₱7,079.32 |
| 6,000 | ₱1.68864 | ₱10,131.84 |
| 10,000 | ₱1.59868 | ₱15,986.80 |
| 14,000 | ₱1.54613 | ₱21,645.82 |
| 20,000 | ₱1.49560 | ₱29,912.00 |
| 24,000 | ₱1.47165 | ₱35,319.60 |
| 48,000 | ₱1.39106 | ₱66,770.88 |
| 50,000 | ₱1.38680 | ₱69,340.00 |

