
GMC31CG181F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG181F50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG181F50NTCT-ND - Cut Tape (CT) 4713-GMC31CG181F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG181F50NT |
Description | CAP1206 COG 180PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱28.58000 | ₱28.58 |
| 10 | ₱17.38900 | ₱173.89 |
| 50 | ₱12.98200 | ₱649.10 |
| 100 | ₱11.63010 | ₱1,163.01 |
| 500 | ₱9.35768 | ₱4,678.84 |
| 1,000 | ₱8.65559 | ₱8,655.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱7.60305 | ₱30,412.20 |
| 8,000 | ₱7.21203 | ₱57,696.24 |
| 12,000 | ₱7.01623 | ₱84,194.76 |
| 20,000 | ₱6.79915 | ₱135,983.00 |
| 28,000 | ₱6.67226 | ₱186,823.28 |
| 40,000 | ₱6.55014 | ₱262,005.60 |
| 48,000 | ₱6.49230 | ₱311,630.40 |

