
GMC31CG330F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG330F100NTTR-ND - Tape & Reel (TR) 4713-GMC31CG330F100NTCT-ND - Cut Tape (CT) 4713-GMC31CG330F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG330F100NT |
Description | CAP1206 COG 33PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱39.30000 | ₱39.30 |
| 10 | ₱24.53500 | ₱245.35 |
| 50 | ₱18.68680 | ₱934.34 |
| 100 | ₱16.88240 | ₱1,688.24 |
| 500 | ₱13.83584 | ₱6,917.92 |
| 1,000 | ₱12.89436 | ₱12,894.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱11.48199 | ₱45,927.96 |
| 8,000 | ₱10.95713 | ₱87,657.04 |
| 12,000 | ₱10.69414 | ₱128,329.68 |
| 20,000 | ₱10.40264 | ₱208,052.80 |
| 28,000 | ₱10.23222 | ₱286,502.16 |
| 40,000 | ₱10.06821 | ₱402,728.40 |
| 48,000 | ₱9.99054 | ₱479,545.92 |

