5.6 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG5R6B100NT

DigiKey Part Number
4713-GMC31CG5R6B100NTTR-ND - Tape & Reel (TR)
4713-GMC31CG5R6B100NTCT-ND - Cut Tape (CT)
4713-GMC31CG5R6B100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG5R6B100NT
Description
CAP1206 COG 5.6PF .1PF 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,990
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱45.26000₱45.26
10₱28.22700₱282.27
50₱21.66420₱1,083.21
100₱19.62770₱1,962.77
500₱16.20236₱8,101.18
1,000₱15.14416₱15,144.16
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱13.55522₱54,220.88
8,000₱12.96471₱103,717.68
12,000₱12.66882₱152,025.84
20,000₱12.34090₱246,818.00
28,000₱12.14918₱340,177.04
40,000₱11.96473₱478,589.20
48,000₱11.87725₱570,108.00
Manufacturers Standard Package