5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG5R6B50NT

DigiKey Part Number
4713-GMC31CG5R6B50NTTR-ND - Tape & Reel (TR)
4713-GMC31CG5R6B50NTCT-ND - Cut Tape (CT)
4713-GMC31CG5R6B50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG5R6B50NT
Description
CAP1206 COG 5.6PF .1PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱37.52000₱37.52
10₱23.28400₱232.84
50₱17.67440₱883.72
100₱15.95340₱1,595.34
500₱13.03668₱6,518.34
1,000₱12.13629₱12,136.29
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱10.78540₱43,141.60
8,000₱10.28317₱82,265.36
12,000₱10.03169₱120,380.28
20,000₱9.75289₱195,057.80
28,000₱9.58989₱268,516.92
40,000₱9.43308₱377,323.20
48,000₱9.35872₱449,218.56
Manufacturers Standard Package