
GMC31CG5R6B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG5R6B50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG5R6B50NTCT-ND - Cut Tape (CT) 4713-GMC31CG5R6B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG5R6B50NT |
Description | CAP1206 COG 5.6PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱37.52000 | ₱37.52 |
| 10 | ₱23.28400 | ₱232.84 |
| 50 | ₱17.67440 | ₱883.72 |
| 100 | ₱15.95340 | ₱1,595.34 |
| 500 | ₱13.03668 | ₱6,518.34 |
| 1,000 | ₱12.13629 | ₱12,136.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱10.78540 | ₱43,141.60 |
| 8,000 | ₱10.28317 | ₱82,265.36 |
| 12,000 | ₱10.03169 | ₱120,380.28 |
| 20,000 | ₱9.75289 | ₱195,057.80 |
| 28,000 | ₱9.58989 | ₱268,516.92 |
| 40,000 | ₱9.43308 | ₱377,323.20 |
| 48,000 | ₱9.35872 | ₱449,218.56 |

