
GMC31X5R105K35NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X5R105K35NTTR-ND - Tape & Reel (TR) 4713-GMC31X5R105K35NTCT-ND - Cut Tape (CT) 4713-GMC31X5R105K35NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X5R105K35NT |
Description | CAP1206 X5R 1UF 10% 35V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.67000 | ₱16.67 |
| 10 | ₱9.82600 | ₱98.26 |
| 50 | ₱7.12220 | ₱356.11 |
| 100 | ₱6.30040 | ₱630.04 |
| 500 | ₱4.91288 | ₱2,456.44 |
| 1,000 | ₱4.48471 | ₱4,484.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱4.13277 | ₱8,265.54 |
| 4,000 | ₱3.84336 | ₱15,373.44 |
| 6,000 | ₱3.69845 | ₱22,190.70 |
| 10,000 | ₱3.53799 | ₱35,379.90 |
| 14,000 | ₱3.44420 | ₱48,218.80 |
| 20,000 | ₱3.35398 | ₱67,079.60 |
| 24,000 | ₱3.31123 | ₱79,469.52 |
| 48,000 | ₱3.16728 | ₱152,029.44 |
| 50,000 | ₱3.15965 | ₱157,982.50 |

