
GMC31X5R225M35NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X5R225M35NTTR-ND - Tape & Reel (TR) 4713-GMC31X5R225M35NTCT-ND - Cut Tape (CT) 4713-GMC31X5R225M35NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X5R225M35NT |
Description | CAP1206 X5R 2.2UF 20% 35V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 35V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.22000 | ₱23.22 |
| 10 | ₱13.81600 | ₱138.16 |
| 50 | ₱10.20680 | ₱510.34 |
| 100 | ₱9.09920 | ₱909.92 |
| 500 | ₱7.23056 | ₱3,615.28 |
| 1,000 | ₱6.65352 | ₱6,653.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱6.17921 | ₱12,358.42 |
| 4,000 | ₱5.78886 | ₱23,155.44 |
| 6,000 | ₱5.59343 | ₱33,560.58 |
| 10,000 | ₱5.37695 | ₱53,769.50 |
| 14,000 | ₱5.25040 | ₱73,505.60 |
| 20,000 | ₱5.12868 | ₱102,573.60 |
| 24,000 | ₱5.07101 | ₱121,704.24 |
| 48,000 | ₱4.87677 | ₱234,084.96 |
| 50,000 | ₱4.86644 | ₱243,322.00 |

