0.15 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31X7R154K100NT

DigiKey Part Number
4713-GMC31X7R154K100NTTR-ND - Tape & Reel (TR)
4713-GMC31X7R154K100NTCT-ND - Cut Tape (CT)
4713-GMC31X7R154K100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31X7R154K100NT
Description
CAP1206 X7R .15UF 10% 100V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱17.27000₱17.27
10₱10.00400₱100.04
50₱7.25320₱362.66
100₱6.41350₱641.35
500₱5.00458₱2,502.29
1,000₱4.57046₱4,570.46
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱4.21346₱8,426.92
4,000₱3.91973₱15,678.92
6,000₱3.77279₱22,636.74
10,000₱3.60992₱36,099.20
14,000₱3.51477₱49,206.78
20,000₱3.42323₱68,464.60
Manufacturers Standard Package