
GMC31X7R225K35NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X7R225K35NTTR-ND - Tape & Reel (TR) 4713-GMC31X7R225K35NTCT-ND - Cut Tape (CT) 4713-GMC31X7R225K35NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X7R225K35NT |
Description | CAP1206 X7R 2.2UF 10% 35V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.63000 | ₱22.63 |
| 10 | ₱13.51800 | ₱135.18 |
| 50 | ₱9.98060 | ₱499.03 |
| 100 | ₱8.89080 | ₱889.08 |
| 500 | ₱7.05668 | ₱3,528.34 |
| 1,000 | ₱6.49035 | ₱6,490.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱5.63701 | ₱11,274.02 |
| 4,000 | ₱5.27226 | ₱21,089.04 |
| 6,000 | ₱5.08974 | ₱30,538.44 |
| 10,000 | ₱4.88745 | ₱48,874.50 |
| 14,000 | ₱4.76923 | ₱66,769.22 |
| 20,000 | ₱4.65547 | ₱93,109.40 |
| 24,000 | ₱4.60160 | ₱110,438.40 |
| 48,000 | ₱4.42010 | ₱212,164.80 |
| 50,000 | ₱4.41050 | ₱220,525.00 |

