2.2 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31X7R225M16NT

DigiKey Part Number
4713-GMC31X7R225M16NTTR-ND - Tape & Reel (TR)
4713-GMC31X7R225M16NTCT-ND - Cut Tape (CT)
4713-GMC31X7R225M16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31X7R225M16NT
Description
CAP1206 X7R 2.2UF 20% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱12.51000₱12.51
10₱7.08600₱70.86
50₱5.04980₱252.49
100₱4.43650₱443.65
500₱3.39436₱1,697.18
1,000₱3.07457₱3,074.57
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱2.81136₱5,622.72
4,000₱2.59504₱10,380.16
6,000₱2.48671₱14,920.26
10,000₱2.36676₱23,667.60
14,000₱2.29667₱32,153.38
20,000₱2.22925₱44,585.00
24,000₱2.19732₱52,735.68
48,000₱2.08977₱100,308.96
50,000₱2.08407₱104,203.50
Manufacturers Standard Package