
GMC31X7R225M16NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X7R225M16NTTR-ND - Tape & Reel (TR) 4713-GMC31X7R225M16NTCT-ND - Cut Tape (CT) 4713-GMC31X7R225M16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X7R225M16NT |
Description | CAP1206 X7R 2.2UF 20% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱7.08600 | ₱70.86 |
| 50 | ₱5.04980 | ₱252.49 |
| 100 | ₱4.43650 | ₱443.65 |
| 500 | ₱3.39436 | ₱1,697.18 |
| 1,000 | ₱3.07457 | ₱3,074.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱2.81136 | ₱5,622.72 |
| 4,000 | ₱2.59504 | ₱10,380.16 |
| 6,000 | ₱2.48671 | ₱14,920.26 |
| 10,000 | ₱2.36676 | ₱23,667.60 |
| 14,000 | ₱2.29667 | ₱32,153.38 |
| 20,000 | ₱2.22925 | ₱44,585.00 |
| 24,000 | ₱2.19732 | ₱52,735.68 |
| 48,000 | ₱2.08977 | ₱100,308.96 |
| 50,000 | ₱2.08407 | ₱104,203.50 |

