
GMC31X7R472J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X7R472J50NTTR-ND - Tape & Reel (TR) 4713-GMC31X7R472J50NTCT-ND - Cut Tape (CT) 4713-GMC31X7R472J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X7R472J50NT |
Description | CAP1206 X7R 4700PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.27000 | ₱17.27 |
| 10 | ₱10.30200 | ₱103.02 |
| 50 | ₱7.49140 | ₱374.57 |
| 100 | ₱6.63390 | ₱663.39 |
| 500 | ₱5.18800 | ₱2,594.00 |
| 1,000 | ₱4.74137 | ₱4,741.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱4.07203 | ₱16,288.12 |
| 8,000 | ₱3.82371 | ₱30,589.68 |
| 12,000 | ₱3.69930 | ₱44,391.60 |
| 20,000 | ₱3.56145 | ₱71,229.00 |
| 28,000 | ₱3.48089 | ₱97,464.92 |
| 40,000 | ₱3.40337 | ₱136,134.80 |

