4.7 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31X7R475K35NT

DigiKey Part Number
4713-GMC31X7R475K35NTTR-ND - Tape & Reel (TR)
4713-GMC31X7R475K35NTCT-ND - Cut Tape (CT)
4713-GMC31X7R475K35NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31X7R475K35NT
Description
CAP1206 X7R 4.7UF 10% 35V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱28.58000₱28.58
10₱17.38900₱173.89
50₱12.98200₱649.10
100₱11.63010₱1,163.01
500₱9.35768₱4,678.84
1,000₱8.65559₱8,655.59
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱8.07796₱16,155.92
4,000₱7.60305₱30,412.20
6,000₱7.36514₱44,190.84
10,000₱7.10152₱71,015.20
14,000₱6.94736₱97,263.04
20,000₱6.79915₱135,983.00
24,000₱6.72890₱161,493.60
48,000₱6.49230₱311,630.40
50,000₱6.47977₱323,988.50
Manufacturers Standard Package