4.7 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31X7R475M35NT

DigiKey Part Number
4713-GMC31X7R475M35NTTR-ND - Tape & Reel (TR)
4713-GMC31X7R475M35NTCT-ND - Cut Tape (CT)
4713-GMC31X7R475M35NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31X7R475M35NT
Description
CAP1206 X7R 4.7UF 20% 35V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱30.37000₱30.37
10₱18.46100₱184.61
50₱13.83940₱691.97
100₱12.41620₱1,241.62
500₱10.02346₱5,011.73
1,000₱9.28385₱9,283.85
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱8.67584₱17,351.68
4,000₱8.17547₱32,701.88
6,000₱7.92482₱47,548.92
10,000₱7.64711₱76,471.10
14,000₱7.48467₱104,785.38
20,000₱7.32849₱146,569.80
24,000₱7.25448₱174,107.52
48,000₱7.00521₱336,250.08
50,000₱6.99202₱349,601.00
Manufacturers Standard Package