4.7 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31X7R475M50NT

DigiKey Part Number
4713-GMC31X7R475M50NTTR-ND - Tape & Reel (TR)
4713-GMC31X7R475M50NTCT-ND - Cut Tape (CT)
4713-GMC31X7R475M50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31X7R475M50NT
Description
CAP1206 X7R 4.7UF 20% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,840
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱23.22000₱23.22
10₱13.81600₱138.16
50₱10.20680₱510.34
100₱9.09920₱909.92
500₱7.23056₱3,615.28
1,000₱6.65352₱6,653.52
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱6.17921₱12,358.42
4,000₱5.78886₱23,155.44
6,000₱5.59343₱33,560.58
10,000₱5.37695₱53,769.50
14,000₱5.25040₱73,505.60
20,000₱5.12868₱102,573.60
24,000₱5.07101₱121,704.24
48,000₱4.87677₱234,084.96
50,000₱4.86644₱243,322.00
Manufacturers Standard Package