New Product
4.7 µF ±10% 50V Ceramic Capacitor X7S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31X7S475K50NT

DigiKey Part Number
4713-GMC31X7S475K50NTTR-ND - Tape & Reel (TR)
4713-GMC31X7S475K50NTCT-ND - Cut Tape (CT)
4713-GMC31X7S475K50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31X7S475K50NT
Description
CAP1206 X7S 4.7UF 10% 50V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7S 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.074" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,990
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱27.39000₱27.39
10₱16.67400₱166.74
50₱12.43400₱621.70
100₱11.13590₱1,113.59
500₱8.93726₱4,468.63
1,000₱8.26018₱8,260.18
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱7.70220₱15,404.40
4,000₱7.24351₱28,974.04
6,000₱7.01370₱42,082.20
10,000₱6.75916₱67,591.60
14,000₱6.61031₱92,544.34
20,000₱6.46716₱129,343.20
24,000₱6.39929₱153,582.96
48,000₱6.17084₱296,200.32
50,000₱6.15871₱307,935.50
Manufacturers Standard Package