
GMC32X5R337M6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC32X5R337M6R3NTTR-ND - Tape & Reel (TR) 4713-GMC32X5R337M6R3NTCT-ND - Cut Tape (CT) 4713-GMC32X5R337M6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X5R337M6R3NT |
Description | CAP1210 X5R 330UF 20% 6.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱480.57000 | ₱480.57 |
| 10 | ₱359.68200 | ₱3,596.82 |
| 50 | ₱311.44660 | ₱15,572.33 |
| 100 | ₱296.51730 | ₱29,651.73 |
| 500 | ₱291.55680 | ₱145,778.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱263.41287 | ₱263,412.87 |
| 2,000 | ₱256.96063 | ₱513,921.26 |

