100 µF ±20% 6.3V Ceramic Capacitor X6S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC32X6S107M6R3NT

DigiKey Part Number
4713-GMC32X6S107M6R3NTTR-ND - Tape & Reel (TR)
4713-GMC32X6S107M6R3NTCT-ND - Cut Tape (CT)
4713-GMC32X6S107M6R3NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC32X6S107M6R3NT
Description
CAP1210 X6S 100UF 20% 6.3V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 µF ±20% 6.3V Ceramic Capacitor X6S 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 685
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱76.22000₱76.22
10₱49.66500₱496.65
50₱39.19580₱1,959.79
100₱35.97420₱3,597.42
500₱30.52652₱15,263.26
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱28.84245₱28,842.45
2,000₱27.45553₱54,911.06
3,000₱26.76078₱80,282.34
5,000₱25.99084₱129,954.20
7,000₱25.54074₱178,785.18
10,000₱25.10759₱251,075.90
12,000₱24.90242₱298,829.04
24,000₱24.21112₱581,066.88
Manufacturers Standard Package