22 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC32X7R226K25NT

DigiKey Part Number
4713-GMC32X7R226K25NTTR-ND - Tape & Reel (TR)
4713-GMC32X7R226K25NTCT-ND - Cut Tape (CT)
4713-GMC32X7R226K25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC32X7R226K25NT
Description
CAP1210 X7R 22UF 10% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,790
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱33.94000₱33.94
10₱20.96200₱209.62
50₱15.82840₱791.42
100₱14.25030₱1,425.03
500₱11.58366₱5,791.83
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱10.75890₱10,758.90
2,000₱10.08063₱20,161.26
3,000₱9.74119₱29,223.57
5,000₱9.36471₱46,823.55
7,000₱9.14475₱64,013.25
10,000₱8.93322₱89,332.20
Manufacturers Standard Package